
RNCF1206BTE383R | |
|---|---|
DigiKey Part Number | 738-RNCF1206BTE383RTR-ND - Tape & Reel (TR) 738-RNCF1206BTE383RCT-ND - Cut Tape (CT) 738-RNCF1206BTE383RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE383R |
Description | RES SMD 383 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE383R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,09410 € | 9,41 € |
| 250 | 0,08748 € | 21,87 € |
| 500 | 0,08284 € | 41,42 € |
| 1.000 | 0,07864 € | 78,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07042 € | 352,10 € |
| 10.000 | 0,06750 € | 675,00 € |
| 15.000 | 0,06596 € | 989,40 € |
| 25.000 | 0,06417 € | 1.604,25 € |
| 35.000 | 0,06308 € | 2.207,80 € |
| 50.000 | 0,06200 € | 3.100,00 € |
| 60.000 | 0,06147 € | 3.688,20 € |
| 120.000 | 0,05964 € | 7.156,80 € |
| 125.000 | 0,05954 € | 7.442,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

