
RNCF1206TKY24R9 | |
|---|---|
DigiKey Part Number | RNCF1206TKY24R9TR-ND - Tape & Reel (TR) RNCF1206TKY24R9CT-ND - Cut Tape (CT) RNCF1206TKY24R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY24R9 |
Description | RES SMD 24.9 OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY24R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,17900 € | 11,79 € |
| 25 | 1,09320 € | 27,33 € |
| 50 | 1,03540 € | 51,77 € |
| 100 | 0,98160 € | 98,16 € |
| 250 | 0,91824 € | 229,56 € |
| 500 | 0,87592 € | 437,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89687 € | 896,87 € |
| 2.000 | 0,86110 € | 1.722,20 € |
| 3.000 | 0,84217 € | 2.526,51 € |
| 5.000 | 0,82028 € | 4.101,40 € |
| 7.000 | 0,80698 € | 5.648,86 € |
| 10.000 | 0,79605 € | 7.960,50 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

