RNCF0805CTE20K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16231 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.123
Unit Price: 0,90000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,51433 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16231 €
Datasheet

Upgrade


YAGEO
In Stock: 3.080
Unit Price: 0,50000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10909 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4.411
Unit Price: 0,16000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.263
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 273.659
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.397
Unit Price: 0,29000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.243
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.499
Unit Price: 0,41000 €
Datasheet

Upgrade


Vishay
In Stock: 6.450
Unit Price: 0,21000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,43359 €
Datasheet
20 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805CTE20K0

DigiKey Part Number
RNCF0805CTE20K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805CTE20K0
Description
RES SMD 20K OHM 0.25% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805CTE20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07176 €358,80 €
Manufacturers Standard Package
Unit Price without VAT:0,07176 €
Unit Price with VAT:0,08396 €