
RNCF0805BTE90K9 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE90K9TR-ND - Tape & Reel (TR) 738-RNCF0805BTE90K9CT-ND - Cut Tape (CT) 738-RNCF0805BTE90K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE90K9 |
Description | RES SMD 90.9K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE90K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06628 € | 16,57 € |
| 500 | 0,06276 € | 31,38 € |
| 1.000 | 0,05953 € | 59,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05695 € | 284,75 € |
| 10.000 | 0,05455 € | 545,50 € |
| 15.000 | 0,05327 € | 799,05 € |
| 25.000 | 0,05179 € | 1.294,75 € |
| 35.000 | 0,05089 € | 1.781,15 € |
| 50.000 | 0,05000 € | 2.500,00 € |
| 60.000 | 0,04956 € | 2.973,60 € |
| 120.000 | 0,04805 € | 5.766,00 € |
| 125.000 | 0,04797 € | 5.996,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

