
RNCF0805BKC60R4 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKC60R4TR-ND - Tape & Reel (TR) 738-RNCF0805BKC60R4CT-ND - Cut Tape (CT) 738-RNCF0805BKC60R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKC60R4 |
Description | RES SMD 60.4 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKC60R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,07310 € | 7,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06687 € | 66,87 € |
| 2.000 | 0,06642 € | 132,84 € |
| 3.000 | 0,06596 € | 197,88 € |
| 5.000 | 0,06493 € | 324,65 € |
| 7.000 | 0,06333 € | 443,31 € |
| 10.000 | 0,06296 € | 629,60 € |
| 12.000 | 0,06059 € | 727,08 € |
| 24.000 | 0,06046 € | 1.451,04 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

