
RNCF0603BTT6K80 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTT6K80TR-ND - Tape & Reel (TR) 738-RNCF0603BTT6K80CT-ND - Cut Tape (CT) 738-RNCF0603BTT6K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTT6K80 |
Description | RES SMD 6.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTT6K80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,24000 € | 6,00 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,21420 € | 21,42 € |
| 250 | 0,19932 € | 49,83 € |
| 500 | 0,18916 € | 94,58 € |
| 1.000 | 0,18000 € | 180,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16231 € | 811,55 € |
| 10.000 | 0,15609 € | 1.560,90 € |
| 15.000 | 0,15280 € | 2.292,00 € |
| 25.000 | 0,14901 € | 3.725,25 € |
| 35.000 | 0,14671 € | 5.134,85 € |
| 50.000 | 0,14443 € | 7.221,50 € |
| 60.000 | 0,14333 € | 8.599,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

