RNCF0603BTE1K50 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,56471 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 115
Unit Price: 0,22000 €
Datasheet

Direct


Panasonic Industry
In Stock: 79.797
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.004
Unit Price: 0,21000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.247
Unit Price: 0,30000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.759
Unit Price: 0,38000 €
Datasheet

Upgrade


Vishay
In Stock: 1.367
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,31988 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15224 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33962 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22307 €
Datasheet

Upgrade


Susumu
In Stock: 135.544
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,21080 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15808 €
Datasheet
1.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE1K50

DigiKey Part Number
738-RNCF0603BTE1K50TR-ND - Tape & Reel (TR)
738-RNCF0603BTE1K50CT-ND - Cut Tape (CT)
738-RNCF0603BTE1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE1K50
Description
RES SMD 1.5K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE1K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07100 €0,71 €
250,06560 €1,64 €
500,06180 €3,09 €
1000,05830 €5,83 €
2500,05412 €13,53 €
5000,05122 €25,61 €
1.0000,04856 €48,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04332 €216,60 €
10.0000,04145 €414,50 €
15.0000,04046 €606,90 €
25.0000,03930 €982,50 €
35.0000,03860 €1.351,00 €
50.0000,03790 €1.895,00 €
60.0000,03756 €2.253,60 €
120.0000,03638 €4.365,60 €
125.0000,03631 €4.538,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €