
RNCF0603BKE35R7 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE35R7TR-ND - Tape & Reel (TR) 738-RNCF0603BKE35R7CT-ND - Cut Tape (CT) 738-RNCF0603BKE35R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE35R7 |
Description | RES SMD 35.7 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE35R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,07460 € | 7,46 € |
| 250 | 0,06928 € | 17,32 € |
| 500 | 0,06556 € | 32,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06220 € | 62,20 € |
| 2.000 | 0,05915 € | 118,30 € |
| 3.000 | 0,05751 € | 172,53 € |
| 5.000 | 0,05559 € | 277,95 € |
| 7.000 | 0,05442 € | 380,94 € |
| 10.000 | 0,05324 € | 532,40 € |
| 12.000 | 0,05267 € | 632,04 € |
| 24.000 | 0,05066 € | 1.215,84 € |
| 25.000 | 0,05055 € | 1.263,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

