
RNCF0402DTE21K5 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE21K5TR-ND - Tape & Reel (TR) 738-RNCF0402DTE21K5CT-ND - Cut Tape (CT) 738-RNCF0402DTE21K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE21K5 |
Description | RES 21.5K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE21K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01760 € | 0,44 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01570 € | 1,57 € |
| 250 | 0,01464 € | 3,66 € |
| 500 | 0,01382 € | 6,91 € |
| 1.000 | 0,01307 € | 13,07 € |
| 5.000 | 0,01157 € | 57,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01301 € | 130,10 € |
| 20.000 | 0,01194 € | 238,80 € |
| 30.000 | 0,01139 € | 341,70 € |
| 50.000 | 0,01077 € | 538,50 € |
| 70.000 | 0,01040 € | 728,00 € |
| 100.000 | 0,01004 € | 1.004,00 € |
| 120.000 | 0,00986 € | 1.183,20 € |
| 240.000 | 0,00927 € | 2.224,80 € |
| 250.000 | 0,00924 € | 2.310,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

