RMCF1206JG150R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Dale
In Stock: 27.016
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00723 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00723 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02001 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01764 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01605 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 18.953
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 17.761
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 134.520
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 69.759
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02022 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG150R

DigiKey Part Number
738-RMCF1206JG150RTR-ND - Tape & Reel (TR)
738-RMCF1206JG150RCT-ND - Cut Tape (CT)
738-RMCF1206JG150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG150R
Description
RES 150 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 80.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00374 €37,40 €
Manufacturers Standard Package
Unit Price without VAT:0,00374 €
Unit Price with VAT:0,00438 €