
RNCE0402BTE49R9 | |
|---|---|
DigiKey Part Number | 738-RNCE0402BTE49R9TR-ND - Tape & Reel (TR) 738-RNCE0402BTE49R9CT-ND - Cut Tape (CT) 738-RNCE0402BTE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0402BTE49R9 |
Description | RES PREC, 0402, 49.9 OHM, 0.1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0402BTE49R9 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08270 € | 8,27 € |
| 250 | 0,07676 € | 19,19 € |
| 500 | 0,07270 € | 36,35 € |
| 1.000 | 0,06899 € | 68,99 € |
| 5.000 | 0,06173 € | 308,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05915 € | 591,50 € |
| 20.000 | 0,05687 € | 1.137,40 € |
| 30.000 | 0,05567 € | 1.670,10 € |
| 50.000 | 0,05428 € | 2.714,00 € |
| 70.000 | 0,05343 € | 3.740,10 € |
| 100.000 | 0,05260 € | 5.260,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

