New at DigiKey
Image for RNCA0805BTT3K48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA0805BTT3K48

DigiKey Part Number
738-RNCA0805BTT3K48TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA0805BTT3K48
Description
RES, AUTO, 0805, 3.48 KOHM, 0.1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA0805BTT3K48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,19667 €4.916,75 €
Unit Price without VAT:0,19667 €
Unit Price with VAT:0,23010 €