
RMEF1206FT10R0 | |
|---|---|
DigiKey Part Number | 738-RMEF1206FT10R0TR-ND - Tape & Reel (TR) 738-RMEF1206FT10R0CT-ND - Cut Tape (CT) 738-RMEF1206FT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206FT10R0 |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206FT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02890 € | 2,89 € |
| 250 | 0,02360 € | 5,90 € |
| 500 | 0,02052 € | 10,26 € |
| 1.000 | 0,01811 € | 18,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01427 € | 71,35 € |
| 10.000 | 0,01316 € | 131,60 € |
| 15.000 | 0,01261 € | 189,15 € |
| 25.000 | 0,01203 € | 300,75 € |
| 35.000 | 0,01169 € | 409,15 € |
| 50.000 | 0,01137 € | 568,50 € |
| 60.000 | 0,01122 € | 673,20 € |
| 120.000 | 0,01073 € | 1.287,60 € |
| 125.000 | 0,01071 € | 1.338,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

