
RMEF0603FT22K0 | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT22K0TR-ND - Tape & Reel (TR) 738-RMEF0603FT22K0CT-ND - Cut Tape (CT) 738-RMEF0603FT22K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT22K0 |
Description | RES 22K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT22K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01520 € | 1,52 € |
| 250 | 0,01200 € | 3,00 € |
| 500 | 0,01020 € | 5,10 € |
| 1.000 | 0,00877 € | 8,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00650 € | 32,50 € |
| 10.000 | 0,00585 € | 58,50 € |
| 15.000 | 0,00553 € | 82,95 € |
| 25.000 | 0,00518 € | 129,50 € |
| 35.000 | 0,00499 € | 174,65 € |
| 50.000 | 0,00480 € | 240,00 € |
| 60.000 | 0,00471 € | 282,60 € |
| 120.000 | 0,00443 € | 531,60 € |
| 125.000 | 0,00441 € | 551,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

