
RMCP1210FT10R0 | |
|---|---|
DigiKey Part Number | 738-RMCP1210FT10R0TR-ND - Tape & Reel (TR) 738-RMCP1210FT10R0CT-ND - Cut Tape (CT) 738-RMCP1210FT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP1210FT10R0 |
Description | RES 10 OHM 1% 2/3W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210FT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03740 € | 1,87 € |
| 100 | 0,03470 € | 3,47 € |
| 250 | 0,03120 € | 7,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02840 € | 142,00 € |
| 10.000 | 0,02078 € | 207,80 € |
| 15.000 | 0,02078 € | 311,70 € |
| 25.000 | 0,02071 € | 517,75 € |
| 35.000 | 0,02067 € | 723,45 € |
| 50.000 | 0,02043 € | 1.021,50 € |
| 60.000 | 0,02040 € | 1.224,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

