100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF2512JTR100

DigiKey Part Number
RMCF2512JTR100TR-ND - Tape & Reel (TR)
RMCF2512JTR100CT-ND - Cut Tape (CT)
RMCF2512JTR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JTR100
Description
RES 0.1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,19400 €1,94 €
250,16080 €4,02 €
500,14140 €7,07 €
1000,12580 €12,58 €
2500,11020 €27,55 €
5000,10118 €50,59 €
1.0000,09403 €94,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08381 €335,24 €
8.0000,08020 €641,60 €
12.0000,07845 €941,40 €
20.0000,07654 €1.530,80 €
28.0000,07545 €2.112,60 €
40.0000,07442 €2.976,80 €
48.0000,07394 €3.549,12 €
96.0000,07234 €6.944,64 €
100.0000,07226 €7.226,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €