
RMCF2512FTR750 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FTR750TR-ND - Tape & Reel (TR) 738-RMCF2512FTR750CT-ND - Cut Tape (CT) 738-RMCF2512FTR750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FTR750 |
Description | RES 0.75 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FTR750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12580 € | 12,58 € |
| 250 | 0,11020 € | 27,55 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,09403 € | 94,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08381 € | 335,24 € |
| 8.000 | 0,08020 € | 641,60 € |
| 12.000 | 0,07845 € | 941,40 € |
| 20.000 | 0,07654 € | 1.530,80 € |
| 28.000 | 0,07545 € | 2.112,60 € |
| 40.000 | 0,07442 € | 2.976,80 € |
| 48.000 | 0,07394 € | 3.549,12 € |
| 96.000 | 0,07234 € | 6.944,64 € |
| 100.000 | 0,07226 € | 7.226,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

