
RMCF2010ZT0R00 | |
|---|---|
DigiKey Part Number | RMCF2010ZT0R00TR-ND - Tape & Reel (TR) RMCF2010ZT0R00CT-ND - Cut Tape (CT) RMCF2010ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010ZT0R00 |
Description | RES 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03100 € | 3,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02582 € | 103,28 € |
| 8.000 | 0,02259 € | 180,72 € |
| 12.000 | 0,02033 € | 243,96 € |
| 20.000 | 0,01814 € | 362,80 € |
| 28.000 | 0,01807 € | 505,96 € |
| 40.000 | 0,01804 € | 721,60 € |
| 48.000 | 0,01788 € | 858,24 € |
| 96.000 | 0,01782 € | 1.710,72 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

