75 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT75K0

DigiKey Part Number
RMCF2010JT75K0TR-ND - Tape & Reel (TR)
RMCF2010JT75K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2010JT75K0
Description
RES 75K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT75K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07800 €0,78 €
250,06160 €1,54 €
500,05200 €2,60 €
1000,04470 €4,47 €
2500,03724 €9,31 €
5000,03300 €16,50 €
1.0000,02961 €29,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02481 €99,24 €
8.0000,02312 €184,96 €
12.0000,02230 €267,60 €
20.0000,02140 €428,00 €
28.0000,02089 €584,92 €
40.0000,02041 €816,40 €
48.0000,02019 €969,12 €
96.0000,01944 €1.866,24 €
100.0000,01940 €1.940,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €