
RMCF1210FT249R | |
|---|---|
DigiKey Part Number | RMCF1210FT249RTR-ND - Tape & Reel (TR) RMCF1210FT249RCT-ND - Cut Tape (CT) RMCF1210FT249RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT249R |
Description | RES 249 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT249R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02150 € | 2,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01265 € | 50,60 € |
| 8.000 | 0,01258 € | 100,64 € |
| 12.000 | 0,01258 € | 150,96 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

