RMCF1210FT11R5 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,11726 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,26390 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13372 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13989 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,32522 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07312 €
Datasheet
11.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT11R5

DigiKey Part Number
738-RMCF1210FT11R5TR-ND - Tape & Reel (TR)
738-RMCF1210FT11R5CT-ND - Cut Tape (CT)
738-RMCF1210FT11R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT11R5
Description
RES 11.5 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT11R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06100 €0,61 €
250,04720 €1,18 €
500,03960 €1,98 €
1000,03360 €3,36 €
2500,02768 €6,92 €
5000,02424 €12,12 €
1.0000,02152 €21,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01765 €70,60 €
8.0000,01630 €130,40 €
12.0000,01564 €187,68 €
20.0000,01492 €298,40 €
28.0000,01451 €406,28 €
40.0000,01413 €565,20 €
48.0000,01395 €669,60 €
96.0000,01335 €1.281,60 €
100.0000,01332 €1.332,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €