82 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT82K0

DigiKey Part Number
RMCF1206JT82K0TR-ND - Tape & Reel (TR)
RMCF1206JT82K0CT-ND - Cut Tape (CT)
RMCF1206JT82K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT82K0
Description
RES 82K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT82K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.711
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01640 €0,41 €
500,01320 €0,66 €
1000,01080 €1,08 €
2500,00832 €2,08 €
5000,00696 €3,48 €
1.0000,00590 €5,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00422 €21,10 €
10.0000,00374 €37,40 €
15.0000,00350 €52,50 €
25.0000,00325 €81,25 €
35.0000,00311 €108,85 €
50.0000,00297 €148,50 €
60.0000,00290 €174,00 €
120.0000,00269 €322,80 €
125.0000,00268 €335,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €