


RMCF1206JT39K0 | |
|---|---|
DigiKey Part Number | RMCF1206JT39K0TR-ND - Tape & Reel (TR) RMCF1206JT39K0CT-ND - Cut Tape (CT) RMCF1206JT39K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT39K0 |
Description | RES 39K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT39K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01140 € | 1,14 € |
| 250 | 0,00880 € | 2,20 € |
| 500 | 0,00738 € | 3,69 € |
| 1.000 | 0,00625 € | 6,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00447 € | 22,35 € |
| 10.000 | 0,00396 € | 39,60 € |
| 15.000 | 0,00371 € | 55,65 € |
| 25.000 | 0,00344 € | 86,00 € |
| 35.000 | 0,00329 € | 115,15 € |
| 50.000 | 0,00315 € | 157,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


