59 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT59R0

DigiKey Part Number
738-RMCF1206FT59R0TR-ND - Tape & Reel (TR)
738-RMCF1206FT59R0CT-ND - Cut Tape (CT)
738-RMCF1206FT59R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT59R0
Description
RES 59 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
59 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT59R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.184
Factory Stock: 70.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,01840 €0,46 €
500,01520 €0,76 €
1000,01240 €1,24 €
2500,00968 €2,42 €
5000,00814 €4,07 €
1.0000,00694 €6,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00504 €25,20 €
10.0000,00449 €44,90 €
15.0000,00422 €63,30 €
25.0000,00393 €98,25 €
35.0000,00377 €131,95 €
50.0000,00361 €180,50 €
60.0000,00354 €212,40 €
120.0000,00330 €396,00 €
125.0000,00329 €411,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €