
RNCF0402DKE20K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DKE20K0TR-ND - Tape & Reel (TR) 738-RNCF0402DKE20K0CT-ND - Cut Tape (CT) 738-RNCF0402DKE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DKE20K0 |
Description | RES SMD 20K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DKE20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,04020 € | 4,02 € |
| 250 | 0,03428 € | 8,57 € |
| 500 | 0,03056 € | 15,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02742 € | 27,42 € |
| 2.000 | 0,02474 € | 49,48 € |
| 3.000 | 0,02337 € | 70,11 € |
| 5.000 | 0,02181 € | 109,05 € |
| 7.000 | 0,02088 € | 146,16 € |
| 10.000 | 0,01997 € | 199,70 € |
| 12.000 | 0,01953 € | 234,36 € |
| 24.000 | 0,01804 € | 432,96 € |
| 25.000 | 0,01796 € | 449,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

