2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG2M00

DigiKey Part Number
738-RMCF1206FG2M00TR-ND - Tape & Reel (TR)
738-RMCF1206FG2M00CT-ND - Cut Tape (CT)
738-RMCF1206FG2M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG2M00
Description
RES 2M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG2M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02200 €0,55 €
500,01800 €0,90 €
1000,01490 €1,49 €
2500,01172 €2,93 €
5000,00996 €4,98 €
1.0000,00856 €8,56 €
5.0000,00633 €31,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00569 €56,90 €
20.0000,00518 €103,60 €
30.0000,00493 €147,90 €
50.0000,00466 €233,00 €
70.0000,00451 €315,70 €
100.0000,00436 €436,00 €
120.0000,00429 €514,80 €
240.0000,00407 €976,80 €
250.0000,00406 €1.015,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €