RMCF0603FT1R13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00740 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00740 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01918 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00725 €
Datasheet

Similar


YAGEO
In Stock: 4.675
Unit Price: 0,09000 €
Datasheet
1.13 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT1R13

DigiKey Part Number
RMCF0603FT1R13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FT1R13
Description
RES 1.13 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.13 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT1R13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00385 €19,25 €
Manufacturers Standard Package
Unit Price without VAT:0,00385 €
Unit Price with VAT:0,00450 €