430 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT430K

DigiKey Part Number
738-RMCF0402JT430KTR-ND - Tape & Reel (TR)
738-RMCF0402JT430KCT-ND - Cut Tape (CT)
738-RMCF0402JT430KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT430K
Description
RES 430K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT430K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.797
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
250,01040 €0,26 €
500,00800 €0,40 €
1000,00640 €0,64 €
2500,00480 €1,20 €
5000,00396 €1,98 €
1.0000,00328 €3,28 €
5.0000,00223 €11,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00192 €19,20 €
20.0000,00169 €33,80 €
30.0000,00157 €47,10 €
50.0000,00145 €72,50 €
70.0000,00138 €96,60 €
100.0000,00131 €131,00 €
120.0000,00128 €153,60 €
240.0000,00117 €280,80 €
250.0000,00117 €292,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €