
RMCF0402JT360K | |
|---|---|
DigiKey Part Number | RMCF0402JT360KTR-ND - Tape & Reel (TR) RMCF0402JT360KCT-ND - Cut Tape (CT) RMCF0402JT360KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT360K |
Description | RES 360K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT360K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01040 € | 0,26 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00640 € | 0,64 € |
| 250 | 0,00480 € | 1,20 € |
| 500 | 0,00396 € | 1,98 € |
| 1.000 | 0,00328 € | 3,28 € |
| 5.000 | 0,00223 € | 11,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00192 € | 19,20 € |
| 20.000 | 0,00169 € | 33,80 € |
| 30.000 | 0,00157 € | 47,10 € |
| 50.000 | 0,00145 € | 72,50 € |
| 70.000 | 0,00138 € | 96,60 € |
| 100.000 | 0,00131 € | 131,00 € |
| 120.000 | 0,00128 € | 153,60 € |
| 240.000 | 0,00117 € | 280,80 € |
| 250.000 | 0,00117 € | 292,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

