6.2 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT6M20

DigiKey Part Number
738-RMCF0402FT6M20TR-ND - Tape & Reel (TR)
738-RMCF0402FT6M20CT-ND - Cut Tape (CT)
738-RMCF0402FT6M20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT6M20
Description
RES 6.2M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.2 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT6M20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01360 €0,34 €
500,01080 €0,54 €
1000,00870 €0,87 €
2500,00668 €1,67 €
5000,00554 €2,77 €
1.0000,00466 €4,66 €
5.0000,00327 €16,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00287 €28,70 €
20.0000,00255 €51,00 €
30.0000,00239 €71,70 €
50.0000,00223 €111,50 €
70.0000,00213 €149,10 €
100.0000,00204 €204,00 €
120.0000,00200 €240,00 €
240.0000,00186 €446,40 €
250.0000,00185 €462,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €