3.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT3K60

DigiKey Part Number
738-RMCF0201JT3K60TR-ND - Tape & Reel (TR)
738-RMCF0201JT3K60CT-ND - Cut Tape (CT)
738-RMCF0201JT3K60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT3K60
Description
RES 3.6K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT3K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.227
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01360 €0,34 €
500,01080 €0,54 €
1000,00870 €0,87 €
2500,00668 €1,67 €
5000,00554 €2,77 €
1.0000,00466 €4,66 €
5.0000,00327 €16,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00287 €28,70 €
20.0000,00255 €51,00 €
30.0000,00239 €71,70 €
50.0000,00223 €111,50 €
70.0000,00213 €149,10 €
100.0000,00204 €204,00 €
120.0000,00200 €240,00 €
240.0000,00186 €446,40 €
250.0000,00185 €462,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €