7.5 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT7K50

DigiKey Part Number
738-RMCF01005FT7K50TR-ND - Tape & Reel (TR)
738-RMCF01005FT7K50CT-ND - Cut Tape (CT)
738-RMCF01005FT7K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT7K50
Description
RES 7.5K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT7K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.895
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,00900 €0,09 €
250,00760 €0,19 €
500,00700 €0,35 €
1000,00670 €0,67 €
2500,00624 €1,56 €
5000,00590 €2,95 €
1.0000,00557 €5,57 €
5.0000,00490 €24,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00466 €46,60 €
20.0000,00444 €88,80 €
30.0000,00432 €129,60 €
50.0000,00418 €209,00 €
70.0000,00409 €286,30 €
100.0000,00401 €401,00 €
120.0000,00397 €476,40 €
240.0000,00382 €916,80 €
250.0000,00382 €955,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €