
RMCF01005FT360R | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT360RTR-ND - Tape & Reel (TR) 738-RMCF01005FT360RCT-ND - Cut Tape (CT) 738-RMCF01005FT360RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT360R |
Description | RES 360 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00760 € | 0,19 € |
| 50 | 0,00700 € | 0,35 € |
| 100 | 0,00670 € | 0,67 € |
| 250 | 0,00624 € | 1,56 € |
| 500 | 0,00590 € | 2,95 € |
| 1.000 | 0,00557 € | 5,57 € |
| 5.000 | 0,00490 € | 24,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00466 € | 46,60 € |
| 20.000 | 0,00444 € | 88,80 € |
| 30.000 | 0,00432 € | 129,60 € |
| 50.000 | 0,00418 € | 209,00 € |
| 70.000 | 0,00409 € | 286,30 € |
| 100.000 | 0,00401 € | 401,00 € |
| 120.000 | 0,00397 € | 476,40 € |
| 240.000 | 0,00382 € | 916,80 € |
| 250.000 | 0,00382 € | 955,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

