Similar

RHC2512FTR250 | |
|---|---|
DigiKey Part Number | RHC2512FTR250TR-ND - Tape & Reel (TR) RHC2512FTR250CT-ND - Cut Tape (CT) RHC2512FTR250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FTR250 |
Description | RES 0.25 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FTR250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,47080 € | 11,77 € |
| 50 | 0,42880 € | 21,44 € |
| 100 | 0,39550 € | 39,55 € |
| 250 | 0,36156 € | 90,39 € |
| 500 | 0,34192 € | 170,96 € |
| 1.000 | 0,32632 € | 326,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30400 € | 1.216,00 € |
| 8.000 | 0,29612 € | 2.368,96 € |
| 12.000 | 0,29228 € | 3.507,36 € |
| 20.000 | 0,28811 € | 5.762,20 € |
| 28.000 | 0,28573 € | 8.000,44 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |


