
RHC2512FT4K70 | |
|---|---|
DigiKey Part Number | RHC2512FT4K70TR-ND - Tape & Reel (TR) RHC2512FT4K70CT-ND - Cut Tape (CT) RHC2512FT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT4K70 |
Description | RES 4.7K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33660 € | 16,83 € |
| 100 | 0,33550 € | 33,55 € |
| 250 | 0,30556 € | 76,39 € |
| 500 | 0,28818 € | 144,09 € |
| 1.000 | 0,27437 € | 274,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24760 € | 990,40 € |
| 8.000 | 0,24425 € | 1.954,00 € |
| 12.000 | 0,24056 € | 2.886,72 € |
| 20.000 | 0,23845 € | 4.769,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

