4.7 MOhms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 MOhms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB1206KDD4M70

DigiKey Part Number
738-HVCB1206KDD4M70TR-ND - Tape & Reel (TR)
738-HVCB1206KDD4M70CT-ND - Cut Tape (CT)
738-HVCB1206KDD4M70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB1206KDD4M70
Description
RES 4.7M OHM 10% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB1206KDD4M70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,47900 €14,79 €
251,33760 €33,44 €
501,25600 €62,80 €
1001,19090 €119,09 €
2501,12484 €281,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08650 €543,25 €
1.0001,05599 €1.055,99 €
1.5001,04111 €1.561,66 €
2.5001,02497 €2.562,42 €
3.5001,01573 €3.555,06 €
5.0001,00697 €5.034,85 €
6.0001,00289 €6.017,34 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,45700 €