


HVCB0805FDC2M21 | |
|---|---|
DigiKey Part Number | 738-HVCB0805FDC2M21TR-ND - Tape & Reel (TR) 738-HVCB0805FDC2M21CT-ND - Cut Tape (CT) 738-HVCB0805FDC2M21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDC2M21 |
Description | RES 2.21M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDC2M21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,39300 € | 23,93 € |
| 25 | 2,20040 € | 55,01 € |
| 50 | 2,08880 € | 104,44 € |
| 100 | 2,00010 € | 200,01 € |
| 250 | 1,90984 € | 477,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85754 € | 928,77 € |
| 1.000 | 1,81587 € | 1.815,87 € |
| 1.500 | 1,79554 € | 2.693,31 € |
| 2.500 | 1,77349 € | 4.433,73 € |
| 3.500 | 1,76085 € | 6.162,98 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,79080 € |

