



HVCB0603KDD10M0 | |
|---|---|
DigiKey Part Number | 738-HVCB0603KDD10M0TR-ND - Tape & Reel (TR) 738-HVCB0603KDD10M0CT-ND - Cut Tape (CT) 738-HVCB0603KDD10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603KDD10M0 |
Description | RES 10M OHM 10% 0.06W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±10% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603KDD10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,53000 € | 25,30 € |
| 25 | 2,33040 € | 58,26 € |
| 50 | 2,21480 € | 110,74 € |
| 100 | 2,12280 € | 212,28 € |
| 250 | 2,02928 € | 507,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97512 € | 987,56 € |
| 1.000 | 1,93193 € | 1.931,93 € |
| 1.500 | 1,91087 € | 2.866,31 € |
| 2.500 | 1,88802 € | 4.720,05 € |
| 3.500 | 1,87494 € | 6.562,29 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 3,97800 € |

