
CSRN2512FKR536 | |
|---|---|
DigiKey Part Number | CSRN2512FKR536TR-ND - Tape & Reel (TR) CSRN2512FKR536CT-ND - Cut Tape (CT) CSRN2512FKR536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FKR536 |
Description | RES 0.536 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 536 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FKR536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,11660 € | 29,15 € |
| 500 | 0,10518 € | 52,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09547 € | 95,47 € |
| 2.000 | 0,08721 € | 174,42 € |
| 3.000 | 0,08296 € | 248,88 € |
| 5.000 | 0,07816 € | 390,80 € |
| 7.000 | 0,07530 € | 527,10 € |
| 10.000 | 0,07251 € | 725,10 € |
| 12.000 | 0,07117 € | 854,04 € |
| 24.000 | 0,06656 € | 1.597,44 € |
| 25.000 | 0,06632 € | 1.658,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

