
CSRN2512FK15L0 | |
|---|---|
DigiKey Part Number | CSRN2512FK15L0TR-ND - Tape & Reel (TR) CSRN2512FK15L0CT-ND - Cut Tape (CT) CSRN2512FK15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FK15L0 |
Description | RES 0.015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FK15L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,29860 € | 29,86 € |
| 250 | 0,26076 € | 65,19 € |
| 500 | 0,23710 € | 118,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21696 € | 216,96 € |
| 2.000 | 0,19986 € | 399,72 € |
| 3.000 | 0,19107 € | 573,21 € |
| 5.000 | 0,18113 € | 905,65 € |
| 7.000 | 0,17520 € | 1.226,40 € |
| 10.000 | 0,16942 € | 1.694,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |


