CSR2010JGR470 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07367 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07367 €
Datasheet
470 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2010JGR470

DigiKey Part Number
CSR2010JGR470TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR2010JGR470
Description
RES 0.47 OHM 5% 1W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR2010JGR470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.100" W (5.00mm x 2.54mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07178 €358,90 €
Manufacturers Standard Package
Unit Price without VAT:0,07178 €
Unit Price with VAT:0,08398 €