7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2512FT7L00

DigiKey Part Number
CSNL2512FT7L00TR-ND - Tape & Reel (TR)
CSNL2512FT7L00CT-ND - Cut Tape (CT)
CSNL2512FT7L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL2512FT7L00
Description
RES 0.007 OHM 1% 3W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL2512FT7L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.019" (0.47mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.683
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,37200 €3,72 €
250,29000 €7,25 €
500,27780 €13,89 €
1000,25240 €25,24 €
2500,21992 €54,98 €
5000,19962 €99,81 €
1.0000,17648 €176,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16769 €335,38 €
4.0000,15271 €610,84 €
6.0000,14882 €892,92 €
10.0000,14200 €1.420,00 €
14.0000,13726 €1.921,64 €
20.0000,13684 €2.736,80 €
24.0000,12408 €2.977,92 €
50.0000,12371 €6.185,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,67860 €