
CML0805X7R473KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R473KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R473KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R473KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R473KT50V |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02166 € | 10,83 € |
| 1.000 | 0,01927 € | 19,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01569 € | 62,76 € |
| 8.000 | 0,01436 € | 114,88 € |
| 12.000 | 0,01370 € | 164,40 € |
| 20.000 | 0,01296 € | 259,20 € |
| 28.000 | 0,01254 € | 351,12 € |
| 40.000 | 0,01212 € | 484,80 € |
| 48.000 | 0,01193 € | 572,64 € |
| 96.000 | 0,01127 € | 1.081,92 € |
| 100.000 | 0,01123 € | 1.123,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

