
CML1206C0G100JT50V | |
|---|---|
DigiKey Part Number | 738-CML1206C0G100JT50VTR-ND - Tape & Reel (TR) 738-CML1206C0G100JT50VCT-ND - Cut Tape (CT) 738-CML1206C0G100JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206C0G100JT50V |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206C0G100JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03554 € | 17,77 € |
| 1.000 | 0,03196 € | 31,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02661 € | 106,44 € |
| 8.000 | 0,02462 € | 196,96 € |
| 12.000 | 0,02362 € | 283,44 € |
| 20.000 | 0,02252 € | 450,40 € |
| 28.000 | 0,02188 € | 612,64 € |
| 40.000 | 0,02126 € | 850,40 € |
| 48.000 | 0,02097 € | 1.006,56 € |
| 96.000 | 0,01998 € | 1.918,08 € |
| 100.000 | 0,01993 € | 1.993,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

