
CML0603X7R473KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R473KT50VTR-ND - Tape & Reel (TR) 738-CML0603X7R473KT50VCT-ND - Cut Tape (CT) 738-CML0603X7R473KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603X7R473KT50V |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603X7R473KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01900 € | 1,90 € |
| 500 | 0,01368 € | 6,84 € |
| 1.000 | 0,01205 € | 12,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00961 € | 38,44 € |
| 8.000 | 0,00870 € | 69,60 € |
| 12.000 | 0,00825 € | 99,00 € |
| 20.000 | 0,00775 € | 155,00 € |
| 28.000 | 0,00746 € | 208,88 € |
| 40.000 | 0,00718 € | 287,20 € |
| 48.000 | 0,00704 € | 337,92 € |
| 96.000 | 0,00660 € | 633,60 € |
| 100.000 | 0,00657 € | 657,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

