200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603X7R201KT50V

DigiKey Part Number
738-CML0603X7R201KT50VTR-ND - Tape & Reel (TR)
738-CML0603X7R201KT50VCT-ND - Cut Tape (CT)
738-CML0603X7R201KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603X7R201KT50V
Description
CAP CER 200PF 50V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603X7R201KT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
500,02080 €1,04 €
1000,01770 €1,77 €
5000,01274 €6,37 €
1.0000,01119 €11,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00890 €35,60 €
8.0000,00804 €64,32 €
12.0000,00762 €91,44 €
20.0000,00715 €143,00 €
28.0000,00687 €192,36 €
40.0000,00661 €264,40 €
48.0000,00648 €311,04 €
96.0000,00606 €581,76 €
100.0000,00604 €604,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €