
CF14JT270K | |
|---|---|
DigiKey Part Number | CF14JT270KTR-ND - Tape & Reel (TR) CF14JT270KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT270K |
Description | RES 270K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT270K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01220 € | 1,22 € |
| 250 | 0,01084 € | 2,71 € |
| 500 | 0,00964 € | 4,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00723 € | 36,15 € |
| 10.000 | 0,00633 € | 63,30 € |
| 15.000 | 0,00602 € | 90,30 € |
| 25.000 | 0,00577 € | 144,25 € |
| 35.000 | 0,00568 € | 198,80 € |
| 50.000 | 0,00500 € | 250,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

