20 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT20R0

DigiKey Part Number
CF14JT20R0TR-ND - Tape & Reel (TR)
CF14JT20R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT20R0
Description
RES 20 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.235
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01560 €0,39 €
500,01440 €0,72 €
1000,01220 €1,22 €
2500,01084 €2,71 €
5000,00964 €4,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00723 €36,15 €
10.0000,00542 €54,20 €
15.0000,00541 €81,15 €
25.0000,00502 €125,50 €
35.0000,00500 €175,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €