



MP100 | |
|---|---|
DigiKey Part Number | 5813-MP100TB-ND |
Manufacturer | |
Manufacturer Product Number | MP100 |
Description | X-, K-band Evaluation Kit |
Customer Reference | |
Detailed Description | General ISM > 1GHz, Radar Transceiver Module 10.52GHz ~ 10.53GHz Antenna Not Included Connector Mount |
Datasheet | Datasheet |
Category | Power - Output 20dBm |
Mfr | Serial Interfaces Analog |
Series | Antenna Type Antenna Not Included |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Current - Transmitting 30mA |
RF Family/Standard General ISM > 1GHz, Radar | Mounting Type Connector Mount |
Modulation CW | Operating Temperature -15°C ~ 55°C |
Frequency 10.52GHz ~ 10.53GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,99000 € | 101,99 € |
| Unit Price without VAT: | 101,99000 € |
|---|---|
| Unit Price with VAT: | 119,32830 € |



