
LLC610D324-3 | |
|---|---|
DigiKey Part Number | 1921-LLC610D324-3-ND |
Manufacturer | |
Manufacturer Product Number | LLC610D324-3 |
Description | SENSOR LEVEL LIQ SWITCH NPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN Output Threaded |
EDA/CAD Models | LLC610D324-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NPN | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,01000 € | 56,01 € |
| 5 | 51,78400 € | 258,92 € |
| 10 | 50,21100 € | 502,11 € |
| 25 | 48,32960 € | 1.208,24 € |
| 50 | 47,04160 € | 2.352,08 € |
| 100 | 45,85940 € | 4.585,94 € |
| Unit Price without VAT: | 56,01000 € |
|---|---|
| Unit Price with VAT: | 65,53170 € |

